DRAEGER Pac 6000 02 Portable Gas Detector for Oxygen Detection, Audible Alarm, ATEX Approved

Subtotal (1 unit)*

£297.13

(exc. VAT)

£356.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.13

*price indicative

RS Stock No.:
233-7815
Mfr. Part No.:
8326322
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Gases Detected

Oxygen

Accuracy

= ± 1% of Measured Value %

Response Time

= 10 s

Application

Biogas, Fumigation, Hazmat, Industrial Gases, Mining and Tunneling, Sewage

ATEX Approval

Yes

Model Number p

Pac 6000 02

Meter Type

Portable

Display Type

Monochrome

Audible Alarm

Yes

Visual Alarm

Yes

Power Source

Battery

Battery Type

Lithium Battery LBT 1

Battery Life

02 Minimum 10 months

Dimensions

64 x 84 x 20mm

Hazardous Area Certification

IECEx

Weight

106(113 g with clip)g

Length

20mm

Maximum Operating Temperature

+55°C

Width

64mm

Height

84mm

Minimum Operating Temperature

-30°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The disposable personal single-gas detection device, Dräger Pac® 6000 O2 measures O2 reliably and precisely, even in the toughest conditions. The robust design, quick sensor response times, and a powerful battery ensure maximum safety for up to two years with virtually no maintenance required.

Features and benefits


Robust design – even for the toughest conditions
The Pac 6000 can easily handle even extreme conditions: depending on the sensor, temperatures from -40 °C to 55 °C and air pressures between 700 and 1,300 mbar can be tolerated
A membrane filter protects the sensor from foreign matter such as dust and liquids. The shock-proof, chemical resistant housing meets the requirements specified in the IP68 standard rating
User-friendly display with all important information
The large display is non-verbal and clearly indicates the respective gas concentration. Other important information, such as remaining operating time and battery capacity, is also displayed. The bright backlighting ensures clear reading of all values in the dark
360° alarm with various functions
If the Dräger Pac 6000 measures hazardous gas concentrations, it sets off an audible, visual, and noticeable vibrating alarm

Strong performance for maximum safety
You can rely on the Dräger Pac 6000: The personal single gas detection device warns against hazardous concentrations of carbon monoxide, hydrogen sulphide, sulphur dioxide or oxygen with precision and reliability
Powerful sensors with a very low t-90 response time ensure quick reactions
The Pac 6000 is versatile thanks to its wide measurement range. For example, the CO sensor measures concentrations from 1 to 1,999 ppm, and the H2S sensor from 0.4 to 100 ppm
Easy handling thanks to clear user guidance
The D-Light indicates whether the functionality of the device has been tested and that it is ready to use
The housing is also designed with your safety in mind: each sensor variant of the Dräger Pac 6000 features a clear, well visible colour coding, thereby minimising the chance of mistakes

Benefits
Dräger Pac® 6000 | 03
Event logger for analyses and reports
The Dräger Pac 6000 logs concentrations and events along with date and time. The data can be downloaded to a PC via an interface and processed further there
Economical operational costs
All of the versions of the Pac 6000 are equipped with extremely durable DrägerSensors® and a powerful battery
Neither the sensor nor the battery need to be changed for the entire two-year maintenance-free service life of the H2S, SO2 and CO versions. The service life of the Dräger Pac 6000 starts when it is first activated
The device automatically switches off after two years
The Pac 6000 is protected against water, dust and other foreign bodies by a special membrane filter. When the filter becomes heavily soiled you can quickly and easily replace it yourself. The device is then ready to use again in no time

Two bright, flashing LEDs on the top and bottom of the device ensure that the alarm is easily visible from all sides
The acoustic alarm reaches a volume of 90 dB
The display can show the peak concentration measured at any given moment
Earlier alarms registered can also be retrieved at a later time even if acknowledged
The Pac 6000 with oxygen sensor has two additional alarm thresholds in addition to the standard alarm threshold setting

Fast function test saves time and money
Function tests and calibrations can be carried out especially efficient using the Dräger X-dock® calibration station
The automatic bump tests in the X-dock are a cost-efficient and convenient solution thanks to short test duration and extremely low test gas consumption
The Dräger Pac 6000 is simply placed in the bump test station and automatically selects the correct setting

Supplied with/Kit contains:


Pac 6000 O2

Approvals/Certification


cCSAus, IECEx, ATEX, CE

Related links