MK Electric 13A 6 Gang Switched Fused Spur BS EN 61558-2-5:1998, BS 60669-2-4:2005, BS EN 60669-1:1999, BS 4573:1970,
- RS Stock No.:
- 169-1918
- Mfr. Part No.:
- K961BSS
- Brand:
- MK Electric
Subtotal (1 unit)*
£39.33
(exc. VAT)
£47.20
(inc. VAT)
FREE delivery for orders over £60.00
- 222 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £39.33 |
*price indicative
- RS Stock No.:
- 169-1918
- Mfr. Part No.:
- K961BSS
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Switched | Yes | |
| Product Type | Fused Spur | |
| Number of Gangs | 6 | |
| Current Rating | 13A | |
| Material | Urea Moulded, Antimicrobial Property, High Grade Thermoset Material | |
| Standards/Approvals | BS EN 61558-2-5:1998, BS 60669-2-4:2005, BS EN 60669-1:1999, BS 4573:1970, IEC 60884-1:2006, BS EN 60670-22:2006, BS 1363 Pt 4:1995, BS 5733:2010, BS 546:1950, NF C61-314, BS 4177:1992, BS 1363 Pt 2:1995, BS 7288:1990, SASO 2204:2003, BS 4662:2006 | |
| Mount Type | Surface, Flush | |
| Finish | Gloss | |
| Colour | White | |
| Screwed/Screwless | Screwless | |
| Number of Poles | 2 | |
| Range | Logic PlusTM | |
| Depth | 67mm | |
| Faceplate Depth | 15mm | |
| Series | K961 | |
| Earth Terminal | Yes | |
| Fixing Standard | BS | |
| Minimum Box Depth | 35mm | |
| Trip Current | 30mA | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Switched Yes | ||
Product Type Fused Spur | ||
Number of Gangs 6 | ||
Current Rating 13A | ||
Material Urea Moulded, Antimicrobial Property, High Grade Thermoset Material | ||
Standards/Approvals BS EN 61558-2-5:1998, BS 60669-2-4:2005, BS EN 60669-1:1999, BS 4573:1970, IEC 60884-1:2006, BS EN 60670-22:2006, BS 1363 Pt 4:1995, BS 5733:2010, BS 546:1950, NF C61-314, BS 4177:1992, BS 1363 Pt 2:1995, BS 7288:1990, SASO 2204:2003, BS 4662:2006 | ||
Mount Type Surface, Flush | ||
Finish Gloss | ||
Colour White | ||
Screwed/Screwless Screwless | ||
Number of Poles 2 | ||
Range Logic PlusTM | ||
Depth 67mm | ||
Faceplate Depth 15mm | ||
Series K961 | ||
Earth Terminal Yes | ||
Fixing Standard BS | ||
Minimum Box Depth 35mm | ||
Trip Current 30mA | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
MK Electric Fused Spur
Features and Benefits
Applications
Certifications
Related links
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-4:2005 BS 1363 Pt 2:1995 BS 1363 Pt
- MK Electric 13A 6 Gang Switched Fused Spur BS 60669-2-4:2005 BS 546:1950 IEC
- MK Electric 13A 6 Gang Switched Fused Spur NF C61-314 BS EN 60669-2-1 BS EN
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-1 BS EN 60669-1:1999 BS 1363 Pt 4:1995, BS
- MK Electric 32A 6 Gang Switched Fused Spur BS 7288:1990 BS EN 60669-2-1 BS EN
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
