MK Electric 32A 6 Gang Switched Fused Spur BS 7288:1990, IEC 60884-1:2006, BS EN 60669-2-1, BS 4573:1970, BS EN
- RS Stock No.:
- 169-1907
- Mfr. Part No.:
- K5106BSS
- Brand:
- MK Electric
- RS Stock No.:
- 169-1907
- Mfr. Part No.:
- K5106BSS
- Brand:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Fused Spur | |
| Switched | Yes | |
| Number of Gangs | 6 | |
| Current Rating | 32A | |
| Material | Stainless Steel | |
| Standards/Approvals | BS 7288:1990, IEC 60884-1:2006, BS EN 60669-2-1, BS 4573:1970, BS EN 60670-22:2006, BS 4177:1992, BS EN 60669-1:1999, NF C61-314, BS 1363 Pt 2:1995, BS 5733:2010, BS EN 61558-2-5:1998, BS 60669-2-4:2005, BS 546:1950, SASO 2204:2003 | |
| Mount Type | Flush | |
| Colour | White | |
| Finish | Gloss | |
| Number of Poles | 2 | |
| Screwed/Screwless | Screwless | |
| Range | Albany Plus | |
| Height | 86mm | |
| Depth | 20mm | |
| Voltage | 200V, 250V | |
| Earth Terminal | Yes | |
| Faceplate Depth | 15mm | |
| Fixing Standard | 120.6 mm (2 GANG), 60.3 mm (1 GANG), BS, 180.9 mm (3 GANG) | |
| Series | K5106 | |
| Trip Current | 30mA | |
| Minimum Box Depth | 46mm | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Fused Spur | ||
Switched Yes | ||
Number of Gangs 6 | ||
Current Rating 32A | ||
Material Stainless Steel | ||
Standards/Approvals BS 7288:1990, IEC 60884-1:2006, BS EN 60669-2-1, BS 4573:1970, BS EN 60670-22:2006, BS 4177:1992, BS EN 60669-1:1999, NF C61-314, BS 1363 Pt 2:1995, BS 5733:2010, BS EN 61558-2-5:1998, BS 60669-2-4:2005, BS 546:1950, SASO 2204:2003 | ||
Mount Type Flush | ||
Colour White | ||
Finish Gloss | ||
Number of Poles 2 | ||
Screwed/Screwless Screwless | ||
Range Albany Plus | ||
Height 86mm | ||
Depth 20mm | ||
Voltage 200V, 250V | ||
Earth Terminal Yes | ||
Faceplate Depth 15mm | ||
Fixing Standard 120.6 mm (2 GANG), 60.3 mm (1 GANG), BS, 180.9 mm (3 GANG) | ||
Series K5106 | ||
Trip Current 30mA | ||
Minimum Box Depth 46mm | ||
Width 86mm | ||
- COO (Country of Origin):
- GB
MK Electric White 36A Flush Mount Light Switch
Features and Benefits
Applications
Related links
- MK Electric 13A 1 Gang Switched Fused Spur BS 7288:1990 NF C61-314 BS
- MK Electric 13A 1 Gang Switched Fused Spur IEC 60884-1:2006 BS 4573:1970 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
- MK Electric 13A 6 Gang Switched Fused Spur NF C61-314 BS EN 60669-2-1 BS EN
- MK Electric 13A 1 Gang Fused Spur BS 7288:1990 IEC 60884-1:2006 BS 1363 Pt 2:1995, BS
- MK Electric 13A 6 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS EN 60669-1:1999
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-4:2005 BS 1363 Pt 2:1995 BS 1363 Pt
- MK Electric 32A 6 Gang Switched Fused Spur BS 7288:1990 NF C61-314 BS EN
