MK Electric 32A 6 Gang Switched Fused Spur BS 7288:1990, BS 1363 Pt 2:1995, NF C61-314, BS EN 60670-22:2006, BS EN

Subtotal (1 unit)*

£86.00

(exc. VAT)

£103.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£86.00

*price indicative

RS Stock No.:
169-1908
Mfr. Part No.:
K5114BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Switched

Yes

Product Type

Fused Spur

Number of Gangs

6

Current Rating

32A

Material

Stainless Steel

Standards/Approvals

BS 7288:1990, BS 1363 Pt 2:1995, NF C61-314, BS EN 60670-22:2006, BS EN 60669-2-4, SASO 2204:2003, BS EN 61558-2-5:1998, BS 546:1950, BS EN 60669-1:1999, BS 5733:2010, BS 4573:1970, IEC 60884-1:2006, BS EN 60669-2-1, BS 4177:1992

Mount Type

Flush

Colour

White

Finish

High Gloss

Number of Poles

3

Screwed/Screwless

Screwless

Height

146mm

Range

Albany Plus

Depth

20mm

Fixing Standard

BS

Width

86mm

Series

K5114

Voltage

440V

Faceplate Depth

15mm

Earth Terminal

Yes

Trip Current

30mA

Minimum Box Depth

35mm

COO (Country of Origin):
GB

MK Electric White 32A Flush Mount Light Switch


The MK Electric Albany Plus white flush mount light switch is particularly designed for heavy current load commercial, domestic and industrial applications. Its unique and elegant design goes with both conventional and unconventional interiors. This light switch ensures safety and efficiency. Its smoothly formed front plates and chamfered radius corners further add elegance to the decor.

Features and Benefits


• High durability

• Neon light indicator

• Corrosion resistant

• Tarnish resistant

• Easy installation

• Available in different textures like brushed stainless steel, brushed chrome, satin gold and polished chrome

Applications


• Household installations

• Transportation and mobility facilities

• Commercial facilities

• Industrial buildings

• Catering facilities or commercial kitchens

• Medical equipment

Related links