MK Electric 13A 6 Gang Switched Fused Spur BS 60669-2-4:2005, NF C61-314, BS 546:1950, BS EN 60669-1:1999, IEC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-1919
Mfr. Part No.:
K971BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Product Type

Fused Spur

Switched

Yes

Number of Gangs

6

Current Rating

13A

Material

High Grade Thermoset (Urea Moulded), Thermoset Material

Standards/Approvals

BS 60669-2-4:2005, NF C61-314, BS 546:1950, BS EN 60669-1:1999, IEC 60884-1:2006, SASO 2204:2003, BS 4177:1992, BS EN 60670-22:2006, BS 1363 Pt 2:1995, BS 5733:2010, BS 7288:1990, BS EN 60669-2-1, BS EN 61558-2-5:1998, BS 1363 Pt 4:1995, BS 4573:1970

Mount Type

Surface, Flush

Finish

Gloss

Colour

White

Screwed/Screwless

Screwless

Number of Poles

2

Depth

165mm

Range

Logic PlusTM

Trip Current

30mA

Series

K971

Fixing Standard

BS

Faceplate Depth

15mm

Width

86mm

Minimum Box Depth

47mm

Earth Terminal

Yes

COO (Country of Origin):
GB

MK Electric Fused Spur


The MK electric 2 gang surface mount fused spur has a current rating of 13A and 2-pole. The length and width of the fused spur is 86mm. It is designed for the connection of refrigerators, water heaters, central heating boilers, and other fixed appliances.

Features and Benefits


• Additional electrical safety from neutral ’make first', ’break last' feature

• Additional security (tamper proof version

• All brass products are chemically treated

• All supply and load cables can be cut and stripped to the same length

• All terminal and fixing screws operated by one size (4mm) screw driver

• Angled, top mounted terminal screws simplify wiring

• Backed out and captive terminal screws

• Captive fuse carrier

• Fuse carrier lockable in open position

• Hard wearing lacquer finish

• Integrally wired indicators save installation time

• Lacquered to minimise corrosion

• Moulded ’on' indicator flash on switches cannot rub off hence, it's totally safe

• Optional indicators in the switch rockers with 175° visibility in the horizontal and vertical planes

• Push fit cord grips, for safer, quicker installation

• Secure cable and flexible cord connection

• Worm drive operated fuse carriers for

0

Applications


• Refrigerators

• Water heaters

• Boilers

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy