MK Electric 13A 6 Gang Switched Fused Spur IEC 60884-1:2006, SASO 2204:2003, BS 1363 Pt 2:1995, BS 546:1950, NF C61-314,

Subtotal (1 unit)*

£23.36

(exc. VAT)

£28.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 17 December 2026
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.36

*price indicative

RS Stock No.:
169-1913
Mfr. Part No.:
K931BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Switched

Yes

Product Type

Fused Spur

Number of Gangs

6

Current Rating

13A

Material

High Grade Thermoset, Urea Moulded

Standards/Approvals

IEC 60884-1:2006, SASO 2204:2003, BS 1363 Pt 2:1995, BS 546:1950, NF C61-314, BS 60669-2-4:2005, BS 7288:1990, BS 4573:1970, BS 4177:1992, BS EN 61558-2-5:1998, BS EN 60670-22:2006, BS EN 60669-2-1, BS 5733:2010, BS EN 60669-1:1999, BS 4662:2006

Mount Type

Flush, Surface

Finish

High Gloss

Colour

White

Screwed/Screwless

Screwless

Number of Poles

2

Depth

32mm

Range

Logic PlusTM

Width

86mm

Earth Terminal

Yes

Minimum Box Depth

35mm

Faceplate Depth

15mm

Trip Current

30mA

Fixing Standard

BS

Series

K931

COO (Country of Origin):
GB

MK Electric Fused Spur


The MK electric 2 gang surface mount fused spur has a current rating of 13A and 2-pole. The length and width of the fused spur is 86mm. It is designed for the connection of refrigerators, water heaters, central heating boilers, and other fixed appliances.

Features and Benefits


• Additional electrical safety from neutral ’make first', ’break last' feature

• Additional security (tamper proof version

• All brass products are chemically treated

• All supply and load cables can be cut and stripped to the same length

• All terminal and fixing screws operated by one size (4mm) screw driver

• Angled, top mounted terminal screws simplify wiring

• Backed out and captive terminal screws

• Captive fuse carrier

• Fuse carrier lockable in open position

• Hard wearing lacquer finish

• Integrally wired indicators save installation time

• Lacquered to minimise corrosion

• Moulded ’on' indicator flash on switches cannot rub off hence, it's totally safe

• Optional indicators in the switch rockers with 175° visibility in the horizontal and vertical planes

• Push fit cord grips, for safer, quicker installation

• Secure cable and flexible cord connection

• Worm drive operated fuse carriers for

0

Applications


• Refrigerators

• Water heaters

• Boilers

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy