Schneider Electric Switch Disconnector, 4-Pole, 32 A
- RS Stock No.:
- 865-869
- Mfr. Part No.:
- A9S60432W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£66.15
(exc. VAT)
£79.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.15 |
*price indicative
- RS Stock No.:
- 865-869
- Mfr. Part No.:
- A9S60432W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Series | Acti9 | |
| IP Rating | IP4 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Auxiliary Contacts Available | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Series Acti9 | ||
IP Rating IP4 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 32A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Auxiliary Contacts Available No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector offers reliable control and safety for electrical installations by providing efficient isolation and operation in various environments, ensuring optimal functionality.
Rated operational current of 32 A at 415 V AC for robust performance
Toggle control type allows for easy operation and handling
Mechanical durability of 300,000 cycles ensures long-lasting reliability
Rated insulation voltage of 500 V AC conforming to EN/IEC standards
1
25
41
66
Related links
- Schneider Electric Switch Disconnector 32 A
- Schneider Electric Switch Disconnector 32 A
- Schneider Electric Switch Disconnector 32 A, 21.8A
- Schneider Electric Switch Disconnector 32 A, 32A
- ABB Fuse Switch Disconnector 32 A
- Siemens Switch Disconnector 32 A, 23A
- ABB Fuse Switch Disconnector 32 A, 32A
- Siemens Switch Disconnector 32 A
