Schneider Electric Switch Disconnector, 2-Pole, 32 A
- RS Stock No.:
- 865-994
- Mfr. Part No.:
- A9N61690W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£164.20
(exc. VAT)
£197.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.20 |
*price indicative
- RS Stock No.:
- 865-994
- Mfr. Part No.:
- A9N61690W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V | |
| Series | Acti9 | |
| Fuse Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 415V | ||
Series Acti9 | ||
Fuse Current 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- CN
The Schneider Electric Switch disconnector ensures reliable performance for photovoltaic inverter protection and PV arrays, effectively managing current flow in renewable energy applications.
Operates at rated currents of 20 A to 50 A for various voltage levels
Conforms to EN/IEC 60947-3, providing assurance of safety and reliability
Designed with bi-directional current protection for enhanced functionality
Offers a Compact size with dimensions of 132.7 mm height, 72 mm width, and 77.4 mm depth
1
23
49
72
Related links
- Schneider Electric Switch Disconnector 32 A, 32A
- Schneider Electric Switch Disconnector 32 A
- Schneider Electric Switch Disconnector 32 A
- Schneider Electric Switch Disconnector 32 A
- Schneider Electric Switch Disconnector 32 A, 21.8A
- Schneider Electric Switch Disconnector, 2-Pole
- Schneider Electric Switch Disconnector 25 A
- Schneider Electric Switch Disconnector 40 A
