Schneider Electric Switch Disconnector, 2-Pole, 32 A, 32A
- RS Stock No.:
- 871-075
- Mfr. Part No.:
- A9S60232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£23.25
(exc. VAT)
£27.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.25 |
*price indicative
- RS Stock No.:
- 871-075
- Mfr. Part No.:
- A9S60232
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V ac | |
| Electrical Phase | 1 | |
| Terminal Type | Tunnel | |
| Switching Current | 32A | |
| IP Rating | IP40 | |
| Series | Acti9 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 415V ac | ||
Electrical Phase 1 | ||
Terminal Type Tunnel | ||
Switching Current 32A | ||
IP Rating IP40 | ||
Series Acti9 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 32A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electric two-pole load isolator tailored for efficient control applications. is designed to operate at 32A and 415V, it ensures reliable isolation and operational safety.
Features a mechanical lifespan of 300,000 cycles for extended durability
Provides a clear ON/OFF indication for easy local visibility
Equipped with a robust isolation voltage rating of 500V AC
Supports DIN-rail mounting for straightforward installation
Related links
- ABB Fuse Switch Disconnector 32 A, 32A
- Siemens Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 32 A, 32A
- ABB Fuse Switch Disconnector 32 A, 32A
- ABB Fuse Switch Disconnector 32 A, 32A
- Socomec Fuse Switch Disconnector 32 A, 32A
- Schneider Electric Switch Disconnector 32 A, 21.8A
- ABB Switch Disconnector 32 A, 32A
