ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

£387.21

(exc. VAT)

£464.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.21

*price indicative

RS Stock No.:
721-972
Mfr. Part No.:
1SCA022797R3440
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed to provide safe and reliable disconnection in electrical circuits. This robust switch disconnector fuse features a 160A capacity, expandable to 200A with solid links, and operates seamlessly across three poles. Engineered for efficiency, it is suitable for DIN 00 mounting and is front-operated, making installation straightforward. With a comprehensive suite of certifications, including UL and CE, this product guarantees compliance with stringent safety standards. Its environmentally conscious design is coupled with ABB EcoSolutions validation, showing commitment to sustainability while effectively managing end-of-life considerations.

Extended Product Type: OS200DZ03P, ensuring compatibility with existing setups

Front-operated design allows for easy access and operation in confined spaces

Rated for 200A with a thermal current capability of 200A, making it efficient for high-demand applications

IP20 rating provides adequate protection against solid foreign objects, ensuring safety

Conventional thermal current ratings allow for optimal performance in varied conditions

Pollution Degree 3, suitable for harsher environments where dust and moisture may be present

Conforms to IEC 60947-3 standards, ensuring high quality manufacturing and safety

Comprehensive environmental product declarations highlight commitment to sustainability

Minimum order quantity allows for flexible purchasing according to operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy