ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

£1,524.38

(exc. VAT)

£1,829.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,524.38

*price indicative

RS Stock No.:
721-192
Mfr. Part No.:
1SCA022864R9630
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Mechanical Fuse Size

NH3

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is designed for efficient power management and circuit protection in various electrical applications. Engineered for front operation, this three pole switch fuse incorporates Advanced safety features, making it Ideal for use in environments where reliability is paramount. Its robust construction ensures compatibility with a wide range of applications while its impressive rated insulation voltage of 1000 V ensures optimal performance under demanding conditions.

Front-operated design for ease of use and accessibility

Three pole configuration enhances operational versatility

Rated conditional short-circuit current of 100 kA allows for robust circuit protection

Compact dimensions facilitate integration into various installations

Conventional free-air thermal current rating up to 800 A supports extensive load handling

Rated operational voltage of 690 V AC ensures compatibility with high-performance systems

Low mounting type simplifies installation and maintenance

Degree of protection rated at IP00 suitable for controlled environments

Material compliance with REACH and RoHS directives reflects a commitment to eco-friendly practices

User-friendly packaging design enables easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy