Subtotal (1 unit)*
£366.76
(exc. VAT)
£440.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.76 |
*price indicative
- RS Stock No.:
- 720-938
- Mfr. Part No.:
- 1SCA022723R0220
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust operational efficiency in controlling electrical energy distribution. This three pole, front-operated, base-mounted non-fusible disconnect switch caters to diverse industrial applications, ensuring safe isolation of electrical circuits. With the capability to handle a conventional thermal current of 200 A, this disconnect switch integrates seamlessly into various electrical setups. Its mechanism guarantees user-friendly operation, while the lack of a handle and shaft allows for customisation according to specific needs. Constructed with an emphasis on robust safety features, it not only adheres to industry standards but also offers adaptability through quick installation and maintenance protocols.
Three pole design enables effective circuit isolation
Capable of sustaining a conventional thermal current of 200 A
Front-operated for convenient access and operation
Base-mounted configuration ensures stability and ease of installation
Specialised Terminal bolts included for secure connections
Mechanical durability rated for 20,000 operations, ensuring longevity
Pollution Degree 3 rating suitable for challenging environments
Rated operational power of up to 200 kW for heavy-duty applications
Complies with IEC standards, underscoring safety and reliability
Environmentally compliant with EU regulations for reduced ecological impact