ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£147.70

(exc. VAT)

£177.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.70

*price indicative

RS Stock No.:
716-958
Mfr. Part No.:
1SCA138207R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

IP Rating

IP20

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for efficient electrical switching and disconnection in industrial applications. This robust 3 pole switch features a front-operated, base-mounted design, enabling safe handling and improved accessibility. Made with quality craftsmanship, it offers a secure clamp Terminal for reliable connectivity. Its Compact dimensions and lightweight design make it an excellent choice for constrained spaces, ensuring seamless operation in diverse settings.

3 pole configuration ensures effective operation in various applications

Base mounted design facilitates straightforward installation and accessibility

Rated Thermal Current capability up to 160 A provides robust performance

IP20 degree of protection safeguards against external contaminants

Pollution degree rating of 3 signifies suitability in challenging environments

Mechanical durability of 20,000 cycles enhances longevity and reliability

Screw Terminal type ensures secure connections and easy wiring

Compatible with a wide range of operational voltages up to 1000 V

Custom tariffs and environmental compliance declarations available for transparent usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy