ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-196
- Mfr. Part No.:
- 1SCA022870R6450
- Brand:
- ABB
Subtotal (1 unit)*
£580.14
(exc. VAT)
£696.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £580.14 |
*price indicative
- RS Stock No.:
- 721-196
- Mfr. Part No.:
- 1SCA022870R6450
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered to ensure safe and reliable electrical disconnection in industrial applications. This robust device offers enhanced operational performance, featuring a conventional thermal current rating of 200 A and a rated insulation voltage of 1000 V, making it suitable for various operational environments. Its mechanical durability ensures longevity, capable of withstanding up to 20,000 cycles. With its comprehensive certification including IEC 60947-3 and UL 98 standards, this switch disconnector guarantees compliance with high safety norms. Additionally, it comes with valuable environmental product declarations, affirming its commitment to sustainability.
Conventional thermal current rating of 200 A ensures reliable performance
Compatible with multiple operational voltages, providing flexibility in various applications
Optimised for base mounting, simplifying installation processes
Endures pollution degree 3, reinforcing reliability in challenging environments
Designed with lug terminals for effective connectivity
Mechanical durability of 20,000 cycles promotes long lifespan
Complies with international standards including IEC and UL, ensuring safety and dependability
Includes environmental product declarations emphasising commitment to sustainability
Rated impulse withstand voltage of 12 kV enhances protection against surges