Eaton Fuse Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£176.53

(exc. VAT)

£211.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.53

*price indicative

RS Stock No.:
263-016
Mfr. Part No.:
6085418 DMM-160/4-SK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Surface

Terminal Type

Screw

IP Rating

IP20

Series

DMV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60204 IEC/EN 60947-3 Lloyds RoHS IEC/EN 60947 CE VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DMM series switch-disconnector is engineered for robust performance in high-demand electrical environments. Built with a four-pole configuration, it offers a reliable solution for applications requiring a stop function, thereby enhancing operational safety. This versatile device is designed without a rotary handle or drive shaft, making it ideal for surface mounting in compact spaces. Its strong construction ensures protection against environmental elements, allowing for deployment in various operational settings. With certifications including IEC/EN 60947-3 and RoHS, this unit stands as a testament to quality and compliance, making it a trusted choice for industry professionals. Users can expect seamless integration with existing systems, coupled with easy servicing due to its modular design.

Optional stop function for added safety in critical applications

Compact design makes it suitable for space-restricted areas

Suitable for both surface and ground mounting, enhancing installation flexibility

Certified for high-performance standards, ensuring reliable operation

Rated for extensive operational compatibility across various voltage levels

Mechanical lifespan of 10,000 operations for long-lasting service

Designed with visible contacts for ease of maintenance

Includes all necessary connection materials for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy