Eaton Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 263-480
- Mfr. Part No.:
- 6085416 DMM-160/3-SK
- Brand:
- Eaton
Subtotal (1 unit)*
£173.25
(exc. VAT)
£207.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.25 |
*price indicative
- RS Stock No.:
- 263-480
- Mfr. Part No.:
- 6085416 DMM-160/3-SK
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, EAC, CE, VDE 0660, IEC/EN 60947-3, IEC/EN 60204 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, EAC, CE, VDE 0660, IEC/EN 60947-3, IEC/EN 60204 | ||
Auxiliary Contacts Available Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMM switch-disconnector represents a robust solution tailored for industrial applications, offering a reliable performance in essential power management tasks. Designed to handle substantial electrical loads with ease, it accommodates a rated uninterrupted current of 160 A while ensuring a high level of operational safety. This product's optional stop function enhances flexibility, making it ideal for various installation scenarios. Its surface-mounted design and resilient construction are complemented by compliance with international standards, thus guaranteeing quality and safety. Furthermore, the DMM series is well-suited for a broad range of climatic conditions, showcasing its durability and operational integrity across different environments. Users will appreciate its user-friendly installation process and the inclusion of auxiliary connection materials, which simplify setup and operation.
Three-pole configuration facilitates versatile applications
Optional stop function allows for tailored functionality
Built-in device ensures reliable and consistent performance
Engineered for surface mounting, enhancing installation ease
Robust IP20 protection guarantees safety in various settings
Mechanical lifespan of 10,000 operations ensures long-lasting use
Accommodates flexible cables, increasing installation versatility
Designed for efficient heat dissipation during operation
Compliant with multiple international certifications, assuring users of high standards
Related links
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Switch Disconnector 125 A, 160A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 160A
- Eaton Fuse Switch Disconnector 160 A
