Eaton Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 263-020
- Mfr. Part No.:
- 6093346 DMM-160/4
- Brand:
- Eaton
Subtotal (1 unit)*
£194.34
(exc. VAT)
£233.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.34 |
*price indicative
- RS Stock No.:
- 263-020
- Mfr. Part No.:
- 6093346 DMM-160/4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | DMV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE RoHS IEC/EN 60947-3 EAC IEC/EN 60204 IEC/EN 60947 KEMA VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series DMV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE RoHS IEC/EN 60947-3 EAC IEC/EN 60204 IEC/EN 60947 KEMA VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector from Eaton represents a robust solution for efficient electrical isolation. Designed to meet the rigorous demands of industrial applications, it features a four-pole configuration with a striking black rotary handle that enhances usability. Its physical dimensions make it suitable for varied installations, ensuring reliable performance in diverse environments. With both maintenance and operational capabilities, this switch is engineered to facilitate critical functions in electrical circuits while offering superior safety and protection, including a high degree of protection against environmental factors. The meticulous design integrates advanced features to support seamless operation, driven by Eaton's commitment to quality and innovation in electrical management.
Offers a mechanical lifespan of 10,000 operations for durability
Fitted with a black rotary handle for intuitive user interaction
Rated for operational currents up to 160 A, ensuring robust performance
IP20 protection degree guards against solid objects larger than 12.5mm
Suitable for surface mounting, enhancing versatility in installation
Packaged with connection materials to simplify setup and installation
Ideal for both maintenance and main switch functions, adapting to user needs
Designed to endure ambient temperatures from -25 °C to 55 °C
Meets international standards for electromagnetic compatibility
Incorporates a short thumb-grip actuator for improved accessibility
Related links
- Eaton Fuse Switch Disconnector, 4-Pole
- Eaton Fuse Switch Disconnector 160A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 125 A
- Eaton Fuse Switch Disconnector 1.6 kA, 1.6kA
- Eaton Fuse Switch Disconnector 63A
