Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 255-199
- Mfr. Part No.:
- 237894 P3-30/V/SVB-MCS
- Brand:
- Eaton
Subtotal (1 unit)*
£305.69
(exc. VAT)
£366.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.69 |
*price indicative
- RS Stock No.:
- 255-199
- Mfr. Part No.:
- 237894 P3-30/V/SVB-MCS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Series | P3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Series P3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 Main switch is an essential component for ensuring reliable electrical power management. Designed for rear mounting in various applications, this switch offers a robust solution with a red rotary handle and yellow locking ring, allowing for safe and lockable operation in the Off position. Compliant with UL and CSA certifications, the main switch boasts advanced features to enhance performance and safety. Its durable construction withstands challenging environments, making it suitable for both branch and feeder circuits. Whether used in emergency stop installations or as a maintenance switch, its versatility is key to versatile electrical setups, ensuring operational efficiency and user safety. Trust in Eatons commitment to quality and innovation, as this main switch sets a new standard in electrical control and protection.
Red rotary handle and yellow locking ring provide clear operation indicators
Features a dust and moisture protection rating of IP65 for enhanced durability
Lockable in the 0 (Off) position, promoting safety during maintenance
Optimised for rear mounting, allowing for flexible installation in confined spaces
Designed to handle a wide operating temperature range for versatile applications
Integrated with interlocking functionality to prevent unintended operations
Mechanical lifespan rated for 100,000 operations, ensuring long-term reliability
Suitable for use in branch and feeder circuits, enhancing operational adaptability
Screw connection type offers secure and reliable power connections
Conforms to international standards ensuring compatibility and peace of mind
Related links
- Eaton Switch Disconnector, 3-Pole
- Eaton Switch Disconnector 30 A, 30A
- Eaton Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 160 A, 200A
- Eaton Fuse Switch Disconnector 315 A, 315A
- Eaton Fuse Switch Disconnector 100 A, 16A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Switch Disconnector 80 A, 63A
