Eaton Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£305.69

(exc. VAT)

£366.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.69

*price indicative

RS Stock No.:
253-943
Mfr. Part No.:
237895 P3-30/V/SVB-SW-MCS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Rear

Terminal Type

Screw

IP Rating

IP65

Series

P3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, UL

COO (Country of Origin):
GB
The Eaton main switch, designed specifically for rear mounting applications, embodies reliability and efficiency. The Eaton Moeller series P3, rated for 30 A, features a robust black rotary handle with a locking ring. This lockable function enhances safety by securing the switch in the 'off' position. The main switch not only complies with UL and CSA standards but also meets stringent electromagnetic compatibility and corrosion resistance requirements, ensuring longevity and performance in demanding environments. Designed for seamless integration into various switchgear systems, it delivers confidence under continuous operation and is aimed at those who prioritise safety and functionality in their electrical systems.

Interlockable design enhances user safety

Rated for a maximum ambient operating temperature of 50 °C

Features a durable screw connection for main circuit electrical connection

Black actuator colour ensures clear visibility during operation

IP65 protection degree aids in resistance to dust and water ingress

Mechanical lifespan of up to 100,000 operations ensures long-term reliability

Lockable in the 'off' position for added security during maintenance

Designed to meet numerous international standards for safety and performance

Suitable for various mounting methods, enhancing versatility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy