Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 253-630
- Mfr. Part No.:
- 266018 PN3-630
- Brand:
- Eaton
Subtotal (1 unit)*
£1,571.23
(exc. VAT)
£1,885.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,571.23 |
*price indicative
- RS Stock No.:
- 253-630
- Mfr. Part No.:
- 266018 PN3-630
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| IP Rating | IP40, IP20, IP66, IP00, IP10 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947, VDE 0160 Part 100, IEC 60068-2-30, VDE 0113, IEC 60068-2-78, DIN EN 50274/VDE 0106 part 110 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
IP Rating IP40, IP20, IP66, IP00, IP10 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947, VDE 0160 Part 100, IEC 60068-2-30, VDE 0113, IEC 60068-2-78, DIN EN 50274/VDE 0106 part 110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector, designed for excellence in electrical distribution and safety. The product, boasting a robust design, ensures reliable operation at up to 630A, making it an ideal choice for demanding industrial applications. Featuring a compact form, the switch-disconnector offers ease of installation and maintenance, thanks to its well-considered mounting options.
Advanced electric performance maximises efficiency
User friendly features enhance serviceability
Compact form factor suits space constrained environments
Guaranteed compliance with international safety standards
Allows seamless integration into unearthed supply systems
