Eaton Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 253-738
- Mfr. Part No.:
- 266022 PN3-4-630
- Brand:
- Eaton
Subtotal (1 unit)*
£1,917.11
(exc. VAT)
£2,300.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,917.11 |
*price indicative
- RS Stock No.:
- 253-738
- Mfr. Part No.:
- 266022 PN3-4-630
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 630A | |
| IP Rating | IP40, IP20 | |
| Series | NZM | |
| Switching Power | 315kW | |
| Fuse Current | 630A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-30, IEC/EN 60204, IEC/EN 60947, VDE 0113, IEC 60068-2-78, IEC/EN 60947-3, VDE 0660, VDE 0160 Part 100, DIN EN 50274/VDE 0106 part 110 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Switching Current 630A | ||
IP Rating IP40, IP20 | ||
Series NZM | ||
Switching Power 315kW | ||
Fuse Current 630A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-30, IEC/EN 60204, IEC/EN 60947, VDE 0113, IEC 60068-2-78, IEC/EN 60947-3, VDE 0660, VDE 0160 Part 100, DIN EN 50274/VDE 0106 part 110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art four-pole molded case circuit breaker, designed for optimal performance in demanding environments. With a robust current rating of 630A, this switch-disconnector ensures reliable operation even in unearthed supply systems at up to 690V.
Robust temperature range supports diverse installation environments
Optimised for reduced occupational hazards with finger and back of hand proof protection
High short circuit making capacity ensures robust performance under stress
Versatile mounting options provide flexibility during installation
Exceptional lifespan capabilities contribute to lower long term costs
