Eaton Switch Disconnector, 4-Pole, 630 A

Subtotal (1 unit)*

£1,990.91

(exc. VAT)

£2,389.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,990.91

*price indicative

RS Stock No.:
255-958
Mfr. Part No.:
266023 N3-4-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Surface, Panel

Electrical Phase

1, 3

Switching Voltage

24V

Terminal Type

Screw

IP Rating

IP67, IP69K, IP66, IP65

Fuse Current

630A

Switching Power

0kW

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

630 gG/gL

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947 IEC

Auxiliary Contacts Available

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is a premium, robust solution engineered for high-performance electrical applications. Designed to provide unparalleled functionality with a rated current of 400 A, this four-pole molded case circuit breaker is ideal for use in unearthed supply systems at voltages up to 690 V.

Versatile installation options compatible with various mounting methods

Diverse operational capabilities

Complies with stringent standards

Supports easy maintenance and installation

Featuring a sleek design it fits well within modern electrical infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy