Eaton Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£1,523.18

(exc. VAT)

£1,827.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,523.18

*price indicative

RS Stock No.:
253-860
Mfr. Part No.:
266021 PN3-4-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Fixed, Ground

Electrical Phase

3

Terminal Type

Screw

IP Rating

IP20

Series

NZM

Switching Power

0kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

No

Standards/Approvals

IEC/EN 60947 IEC

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Switch disconnector is a robust and reliable solution engineered for demanding electrical environments. Designed to cater to various industrial needs, it features a four-pole configuration with a current rating of 400 A.

Positive drive mechanism supports reliable operation in critical environments

Compatible with a wide range of auxiliary contact configurations for varied applications

Supports efficient thermal management

Tailored for innovative installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy