Eaton Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£36.20

(exc. VAT)

£43.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.20

*price indicative

RS Stock No.:
251-136
Mfr. Part No.:
192379 VLCE14-3P+N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Top Hat Rail

Terminal Type

Lift

Series

VLC

IP Rating

IP20

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

14 x 51 mm

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60715

COO (Country of Origin):
SI
The Eaton Switch disconnector is engineered for precision and reliability in electrical systems, providing essential safety and performance in various applications. This model offers a robust solution for managing electrical circuits, featuring a three-pole plus neutral configuration alongside impressive ratings for current and voltage.

Designed for ground mounting enhancing flexibility in installation

Capable of handling a wide range of terminal capacities for versatile connections

Minimises heat loss from fuse links

Suitable for various environmental conditions with a broad ambient operating temperature range

Provides excellent creep resistance due to its advanced design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy