Chauvin Arnoux GX1030 Function Generator, 0.0001 MHz Min, 30 MHz Max FM Modulation Variable Sweep, RSCAL
- RS Stock No.:
- 261-5617
- Mfr. Part No.:
- GX1030
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£886.29
(exc. VAT)
£1,063.55
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | £886.29 |
*price indicative
- RS Stock No.:
- 261-5617
- Mfr. Part No.:
- GX1030
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Maximum Frequency Range Sinewave | 30MHz | |
| Product Type | Function Generator | |
| Number of Channels | 2 | |
| Minimum Frequency Range Sinewave | 0.0001MHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 30MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 12.5MHz | |
| Digital Frequency | Yes | |
| Weight | 3.43kg | |
| Standards/Approvals | No | |
| Width | 260.3mm | |
| Maximum Frequency Range Triangle/Saw | 500kHz | |
| Height | 107mm | |
| Length | 295mm | |
| Minimum Frequency Range Triangle/Saw | 0.001MHz | |
| Digital Amplitude and Offset | Yes | |
| Interface Type | USB, LAN | |
| Internal Linear and Log Sweep | Yes | |
| Calibrated | RSCAL | |
| Model Number | GX1030 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Maximum Frequency Range Sinewave 30MHz | ||
Product Type Function Generator | ||
Number of Channels 2 | ||
Minimum Frequency Range Sinewave 0.0001MHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 30MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 12.5MHz | ||
Digital Frequency Yes | ||
Weight 3.43kg | ||
Standards/Approvals No | ||
Width 260.3mm | ||
Maximum Frequency Range Triangle/Saw 500kHz | ||
Height 107mm | ||
Length 295mm | ||
Minimum Frequency Range Triangle/Saw 0.001MHz | ||
Digital Amplitude and Offset Yes | ||
Interface Type USB, LAN | ||
Internal Linear and Log Sweep Yes | ||
Calibrated RSCAL | ||
Model Number GX1030 | ||
- COO (Country of Origin):
- FR
Related links
- Chauvin Arnoux GX1030 Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33521B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33519B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33520B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33522B Function Generator 30 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- Keysight Technologies 33521B Function Generator 30 MHz Max FM Modulation Variable Sweep
- Keysight Technologies 33511B Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
