Keysight Technologies 33520B Function Generator, 1 μHz Min, 30 MHz Max FM Modulation Variable Sweep, RSCAL

Subtotal (1 unit)*

£3,470.37

(exc. VAT)

£4,164.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,470.37

*price indicative

RS Stock No.:
761-1051
Mfr. Part No.:
33520B
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Function Generator

Maximum Frequency Range Sinewave

30MHz

Number of Channels

2

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1μHz

Variable Sweep

Yes

FM Modulation

Yes

Maximum Frequency Range Square Pulse/Arbitrary Waveform

30MHz

Minimum Frequency Range Square Pulse/Arbitrary Waveform

30MHz

Time Base Accuracy

±0.1 ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

20kHz

Height

88.3mm

Weight

3.3kg

Length

272.3mm

Standards/Approvals

ISO

Width

212.8mm

Minimum Frequency Range Triangle/Saw

1μHz

Model Number

33520B

Internal Linear and Log Sweep

Yes

Digital Amplitude and Offset

Yes

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Calibrated

RSCAL

Output Amplitude

20 V Pk-Pk

Input Impedance

5kΩ

Interface Type

Ethernet, GPIB, LAN, USB

COO (Country of Origin):
MY

Keysight Technologies Function Generator, 2 Channels, 40ps Edge Jitter - 33500B Series - 33520B


Looking for a testing element that generates high-quality signals with minimal noise? Choose this waveform generator from Keysight Technologies. It has a typical crosstalk of less than -85dB to reduce the risk of interference. Thanks to its maximum edge jitter of just 40ps, it allows you to place edges accurately to minimise the risk of timing errors when setting trigger points. Thanks to its built-in Ethernet, LAN, USB and GPIB ports, it connects to other devices with ease.

Features & Benefits


• Bandwidth of 30MHz for use in heavy-duty applications

• Wide operating temperature range between 0°C and +55°C for use in tough conditions

• Low total harmonic distortion of 0.04% ensures good signal integrity

• Compact dimensions of 88.3 (height) x 212.8 (width) x 272.3mm (depth) for ease of handling

Applications


• PCB manufacturing industry

• Instrumentation and control

• Robotics and automation

What types of modulation are available on this device?


This device has a wide range of modulation types to choose from, including AM, FM, PM, FSK, BPSK and PWM. This makes it a highly versatile choice.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy