Aim-TTi Function Generator, 5 MHz Min, 5 MHz Max Variable Sweep, RSCAL

Subtotal (1 unit)*

£379.00

(exc. VAT)

£454.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.00

*price indicative

RS Stock No.:
697-548
Mfr. Part No.:
ATG1005
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Function Generator

Maximum Frequency Range Sinewave

5MHz

Number of Channels

1

Output Impedance

50Ω

Minimum Frequency Range Sinewave

5MHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse/Arbitrary Waveform

1MHz

Time Base Accuracy

10 PPM

Maximum Frequency Range Square Pulse/Arbitrary Waveform

5MHz

Digital Frequency

Yes

Height

98.2mm

Length

230mm

Maximum Frequency Range Triangle/Saw

500kHz

Width

213.3mm

Standards/Approvals

EN61010-1, EN61326-1

Weight

1.2kg

Minimum Frequency Range Triangle/Saw

1MHz

Minimum Operating Temperature

5°C

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Calibrated

RSCAL

Interface Type

USB

Maximum Operating Temperature

40°C

COO (Country of Origin):
GB
The Aim-TTi Function Generator delivers high quality DDS waveforms for design test and education. This entry model from the A Series line features a Compact aluminium case.

Offers 1mVpp to 10Vpp amplitude into 50 ohms at 1mV resolution

Intuitive touch screen operation and customisable display colours

Provides linear or logarithmic sweep with single or dual slope

Includes a USB remote Interface that is SCPI compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy