Aim-TTi TGF4082 Function Generator, 1 μHz Min, 80 MHz Max FM Modulation Variable Sweep, RSCAL
- RS Stock No.:
- 181-3546
- Mfr. Part No.:
- TGF4082
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£991.97
(exc. VAT)
£1,190.36
(inc. VAT)
FREE delivery for orders over £60.00
- 7 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £991.97 |
*price indicative
- RS Stock No.:
- 181-3546
- Mfr. Part No.:
- TGF4082
- Brand:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 80MHz | |
| Number of Channels | 2 | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1μHz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±1 ppm | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 40MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 0.1Hz | |
| Digital Frequency | Yes | |
| Length | 250mm | |
| Height | 97mm | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Weight | 3.1kg | |
| Standards/Approvals | ISO | |
| Width | 295mm | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Minimum Operating Temperature | 5°C | |
| Internal Linear and Log Sweep | Yes | |
| Digital Amplitude and Offset | Yes | |
| TTL Output Level | 10V Pk-Pk | |
| Interface Type | LAN, USB, GPIB | |
| Internal and External Amplitude Modulation | Yes | |
| Maximum Operating Temperature | 40°C | |
| Model Number | TGF4082 | |
| Calibrated | RSCAL | |
| Output Amplitude | 10 V Pk-Pk | |
| Input Impedance | 10kΩ | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 80MHz | ||
Number of Channels 2 | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1μHz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±1 ppm | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 40MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 0.1Hz | ||
Digital Frequency Yes | ||
Length 250mm | ||
Height 97mm | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Weight 3.1kg | ||
Standards/Approvals ISO | ||
Width 295mm | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Minimum Operating Temperature 5°C | ||
Internal Linear and Log Sweep Yes | ||
Digital Amplitude and Offset Yes | ||
TTL Output Level 10V Pk-Pk | ||
Interface Type LAN, USB, GPIB | ||
Internal and External Amplitude Modulation Yes | ||
Maximum Operating Temperature 40°C | ||
Model Number TGF4082 | ||
Calibrated RSCAL | ||
Output Amplitude 10 V Pk-Pk | ||
Input Impedance 10kΩ | ||
- COO (Country of Origin):
- GB
Aim-TTi TGF4000 Series Function Generator, Digital Frequency, FM Modulation - TGF4082
Features & Benefits
Applications
Can it provide high-resolution Pulse generation?
Will it allow remote control via different interfaces?
Is the frequency range suitable for educational purposes?
Related links
- Aim-TTi TGF4082 Function Generator 80 MHz Max FM Modulation Variable Sweep
- Aim-TTi TGF4042 Function Generator 40 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TGF4242 Function Generator 240 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG2511A Function Generator 25 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG5011A Function Generator 50 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG5012A Function Generator 50 MHz Max FM Modulation Variable Sweep, RSCAL
- Aim-TTi TG 2000 Function Generator 20 MHz Max FM Modulation Variable Sweep, RSCAL
- RS PRO AFG21005 Function Generator 5 MHz Max FM Modulation Variable Sweep, RSCAL


