Fischer Screw Plug Nylon 50348, length 160 mm, fixing hole diameter 10 mm
- RS Stock No.:
- 675-836
- Mfr. Part No.:
- 50348
- Brand:
- Fischer
Image representative of range
Subtotal (1 box of 50 units)*
£54.79
(exc. VAT)
£65.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £54.79 | £1.096 |
*price indicative
- RS Stock No.:
- 675-836
- Mfr. Part No.:
- 50348
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Screw Plug | |
| Drill Diameter | 10 mm | |
| Maximum Fixing Thickness | 110mm | |
| Length | 160mm | |
| Application | Construction | |
| Anchor Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Screw Plug | ||
Drill Diameter 10 mm | ||
Maximum Fixing Thickness 110mm | ||
Length 160mm | ||
Application Construction | ||
Anchor Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Hammerfix N with countersunk head consists of a high-quality nylon plug and a zinc-plated nail screw, pre-fitted for quick and efficient assembly. The hammerfix designed for time-saving through-type installation, allowing it to be led through the component. The integrated hammer-in stop ensures secure installation by preventing premature Anchor spreading.
Offers a high quality nylon plug and zinc-plated nail screw for quick assembly
Supports time-saving through-type installation for easy component fitting
Prevents premature Anchor spreading with the integrated hammer-in stop
Enables subsequent dismantling of the nail screw with a cross-slot recess
Related links
- Fischer Screw Plug Nylon 50346 fixing hole diameter 10 mm
- Fischer Screw Plug Nylon 50347 fixing hole diameter 10 mm
- RS PRO Frame Fixing Nylon fixing hole diameter 10 mm
- Fischer Screw Plug Nylon 48789 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 48790 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 50372 fixing hole diameter 6 mm
- Fischer Screw Plug Nylon 48791 fixing hole diameter 8 mm
- Fischer Screw Plug Nylon 50356 fixing hole diameter 8 mm
