Molex, 503566-1700 300 μm Pitch 17 Way Right Angle Female FPC Connector, Bottom

Image representative of range

Subtotal (1 reel of 3000 units)*

£1,804.60

(exc. VAT)

£2,165.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,804.60£0.602

*price indicative

RS Stock No.:
814-968
Mfr. Part No.:
503566-1700
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

17

Product Type

FPC Connector

Sub Type

Easy-On

Contact Material

Phosphor Bronze

Current

200mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Voltage

5V

Series

503566-1700

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

94V-0, UL E29179

Contact Plating

Gold over Nickel

Housing Material

Polyester Alloy

COO (Country of Origin):
JP
The Molex FFC-FPC connector is designed for seamless integration in electronic applications needing a reliable and Compact solution. Featuring a cutting-edge housing assembly, it accommodates up to 17 circuits while ensuring a minimal mated height of only 0.95mm. Engineered for surface mount technology, this connector promises to enhance connectivity with superior durability through a robust mating cycle capability of 10. Its natural resin colour combined with phosphor bronze, and gold over nickel plating, ensures both aesthetic appeal and exceptional performance. Ideal for use in a diverse range of environments, this connector is built to withstand extreme conditions, with an operating temperature range that spans from -40°C to +105°C, making it a versatile choice for today’s demanding electronic designs.

Lightweight and Compact design optimises space within electronic assemblies

Durable construction enhances longevity and reduces maintenance needs

Ensures reliable connectivity with a focus on high performance

Designed for easy surface mounting, facilitating streamlined installation

Offers low-halogen and halogen-free options to meet environmental standards

Side entry angle maximises flexibility in board layout configurations

Compatible with FPC cable types, ensuring a secure connection

Developed to meet UL and RoHS certification standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy