RND, RND 205 2.54 mm Pitch 50 Way Right Angle Female Strip, Surface Mount

Image representative of range

Subtotal (1000 units, in packs of 1000)*

£817.97

(exc. VAT)

£981.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£817.97£0.818

*price indicative

RS Stock No.:
805-086
Mfr. Part No.:
RND 205-00825
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Strip

Number of Contacts

50

Contact Material

Brass

Sub Type

Strip

Current

1A

Pitch

2.54mm

Mount Type

Wire-to-Board

Connector Gender

Female

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

250, 250V ac

Minimum Operating Temperature

-40°C

Series

RND 205

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The RND contact strip is a high-quality connection solution designed for reliable electrical performance across various applications. It features numerous contact points to facilitate seamless connectivity and is engineered with durability in mind.

Contact material is Gold-Plated Over Nickel for excellent conductivity

Combustibility class of UL 94 V-0 ensures safety in various environments

Connects via a Wire-Board principle for straightforward assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy