RND, RND 205 2.54 mm Pitch 6 Way Right Angle Female Strip, Surface Mount

Image representative of range

Subtotal (1000 units, in packs of 1000)*

£449.27

(exc. VAT)

£539.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£449.27£0.449

*price indicative

RS Stock No.:
805-074
Mfr. Part No.:
RND 205-00817
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

6

Product Type

Strip

Sub Type

Strip

Contact Material

Brass

Pitch

2.54mm

Current

1A

Mount Type

Wire-to-Board

Connector Gender

Female

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

250, 250V ac

Minimum Operating Temperature

-40°C

Series

RND 205

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The RND Contact Strip is a premium connectivity solution designed for efficient wire-board connections. It features female contacts and robust construction, ensuring reliable performance across various applications.

Contact material is gold-plated over nickel for enhanced conductivity

Combustibility class rated at UL 94 V-0 ensures safety compliance

Operates effectively in a temperature range of -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy