RND SMA Series SMA Connector Panel Mount Female SMA, 50 Ω, Straight Body Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.67

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.67
10 - 24£5.22
25 +£4.71

*price indicative

RS Stock No.:
804-870
Mfr. Part No.:
RND 205-00498
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Coaxial Connector Type

SMA

Product Type

SMA Connector

Mount Type

Panel Mount

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Solder

Polarity

Standard

Series

SMA

Contact Gender

Female

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
TW
The RND connector offers a reliable solution for high-frequency applications, ensuring optimal signal transmission with its robust construction and materials. Ideal for professional setups requiring efficient connectivity in a Compact form.

50 Ω impedance ensures minimal signal loss

Constructed with brass housing for durability

Teflon insulation material provides thermal stability

Straight connector design accommodates panel mounting easily

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy