Omron, XF2B-3545-31A 300 μm Pitch 35 Way FPC Connector, PCB

Subtotal (1 reel of 80 units)*

£156.37

(exc. VAT)

£187.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£156.37£1.955

*price indicative

RS Stock No.:
508-859
Distrelec Article No.:
304-58-856
Mfr. Part No.:
XF2B-3545-31A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

FPC Connector

Number of Contacts

35

Sub Type

Dual Contact

Contact Material

Spring Copper Alloy, Nickel Substrate

Current

200mA

Pitch

300μm

Termination Type

PCB

Locking Mechanism

Yes

Voltage

5V

Minimum Operating Temperature

30°C

Series

XF2B-3545-31A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, Halogen Free

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer Resin

COO (Country of Origin):
CN
The TE Connectivity Rotary backlock connector is engineered for impeccable performance in demanding applications. With its innovative 0.3-mm pitch design, it combines efficiency with robust functionality, ensuring seamless connections for flexible printed circuits. Ideal for compact spaces, this connector offers a dual contact system that minimizes components while maximising reliability. Constructed from resilient LCP resin, it withstands high temperatures, making it suitable for a variety of environmental conditions. Enhanced with gold-plated contacts and RoHS compliance, this connector reflects a commitment to ecological standards, while its halogen-free composition assures safety in sensitive use cases. Delivering a rated current of 0.2 A AC/DC, it presents a reliable solution for your electronic interconnect needs, promoting secure and lasting connections in your design.

Wide molding wall design enables flexible PCB layout

Dual contact feature reduces the number of components required

Gold plating enhances conductivity and contact lifespan

Halogen-free construction ensures safety in electronic applications

Rated voltage up to 50 V AC/DC for versatile use

Robust insulation resistance supports reliable performance under various conditions

Insertion durability rated for 20 cycles for long-term reliability

Operating temperature range of −30 to 85 °C facilitates usage in diverse environments

Compact design promotes space-efficient applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy