Molex, 503566-2300 300 μm Pitch Right Angle FPC Connector, PCB

Subtotal (1 reel of 3000 units)*

£1,906.71

(exc. VAT)

£2,288.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,906.71£0.636

*price indicative

RS Stock No.:
478-202
Distrelec Article No.:
304-56-499
Mfr. Part No.:
503566-2300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Pitch

300μm

Termination Type

PCB

Orientation

Right Angle

Series

503566-2300

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Easy-On FPC Connector is a compact, surface-mount, right-angle connector designed for flexible printed circuits (FPCs). It features a 0.30mm pitch and accommodates 23 circuits with a mated height of 0.95mm, making it Ideal for space-constrained applications. The connector utilizes a front-flip actuator for secure cable retention and is constructed with gold over nickel plating for reliable electrical contact. It operates within a temperature range of -40°C to +105°C and is suitable for use with FPCs only.

Gold plating at mating and termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy