Molex, 52044-2845 Right Angle FPC Connector, PCB

Subtotal (1 tray of 250 units)*

£183.35

(exc. VAT)

£220.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£183.35£0.733

*price indicative

RS Stock No.:
476-641
Distrelec Article No.:
304-62-541
Mfr. Part No.:
52044-2845
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Current

1A

Termination Type

PCB

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-20°C

Series

52044-2845

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Molex FFC/FPC Connector offers a remarkable solution designed for demanding applications. Focusing on reliability and efficiency, it integrates Advanced technology to ensure optimal performance. Crafted with the utmost precision, this product enhances connectivity and boost functionality in various settings. It stands at the forefront of reliability, making it an essential component for both professionals and everyday users alike. With its robust construction and user-friendly design, this product not only meets industry standards but exceeds expectations.

Enhanced connectivity ensures uninterrupted performance

Robust construction provides longevity and resilience in various environments

User-friendly design enables quick and easy installation

Advanced technology promotes efficiency and optimal functionality

Versatile application allows for use in multiple sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy