Molex, 502500-7091 Right Angle FPC Connector, PCB

Subtotal (1 pack of 150 units)*

£190.74

(exc. VAT)

£228.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£190.74£1.272

*price indicative

RS Stock No.:
476-653
Distrelec Article No.:
304-62-306
Mfr. Part No.:
502500-7091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Termination Type

PCB

Orientation

Right Angle

Series

502500-7091

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex connector is designed to meet the demanding needs of modern electronic applications. Engineered for reliability, it ensures secure connections and optimal performance in various environments. The product features a robust design that simplifies installation while enhancing durability. With its innovative engineering, this connector supports high-speed data transmission, making it essential for a wide range of industrial and commercial uses. This product is an Ideal solution for projects requiring precise connectivity and resilience under extreme conditions.

Offers exceptional electrical performance across a broad spectrum of applications

Designed with a user-friendly Interface that facilitates quick and effortless installation

Built to withstand harsh environmental conditions for lasting reliability

Incorporates Advanced materials that resist corrosion and wear

Provides superior connection integrity, reducing the risk of signal loss

Compatible with various mounting options for versatile installation capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy