TE Connectivity, 5-104892-8 1.27 mm Pitch 80 Way Straight Female FPC Connector, IDC
- RS Stock No.:
- 482-261
- Distrelec Article No.:
- 304-48-888
- Mfr. Part No.:
- 5-104892-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£166.62
(exc. VAT)
£199.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £166.62 | £20.828 |
*price indicative
- RS Stock No.:
- 482-261
- Distrelec Article No.:
- 304-48-888
- Mfr. Part No.:
- 5-104892-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Ribbon Cable Connector | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Position | Receptacle | |
| Termination Type | IDC | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | 5-104892-8 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Ribbon Cable Connector | ||
Current 500mA | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Position Receptacle | ||
Termination Type IDC | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series 5-104892-8 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material TPE | ||
- COO (Country of Origin):
- MX
The TE Connectivity cable-to-board connector is designed for high-density applications, offering a sophisticated solution for connecting printed circuit boards with ribbon cables. With an 80-position configuration and a compact footprint, it caters to modern electronic design needs without compromising on reliability. This model features a standard profile, ensuring a secure connection while maintaining ease of use during assembly and disassembly. Its durable thermoplastic housing and stainless steel mating retention feature guarantee long-lasting performance, even in challenging environments. Ideal for diverse applications, it enables efficient signal transmission, supporting a wide operating temperature range. Compatibility with industry standards further enhances its appeal, positioning it as an essential component for engineers and designers looking for dependable connectivity solutions.
Supports easy integration into existing designs
Optimised for efficient signal integrity in high-density setups
Utilises insulation displacement termination for reliable connections
Features polarisation for proper alignment during mating
Robust latch mechanism enhances mating retention
Constructed with low halogen materials for environmental compliance
Accommodates a broad range of wire sizes for versatile applications
Packaging method ensures protection and ease of transport
