Molex, 503366-8011 500 μm Pitch 80 Way Right Angle FPC Connector, PCB
- RS Stock No.:
- 478-730
- Distrelec Article No.:
- 304-62-356
- Mfr. Part No.:
- 503366-8011
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
£3,798.59
(exc. VAT)
£4,558.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,798.59 | £1.899 |
*price indicative
- RS Stock No.:
- 478-730
- Distrelec Article No.:
- 304-62-356
- Mfr. Part No.:
- 503366-8011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 80 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Series | 503366-8011 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 80 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Series 503366-8011 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector, featuring a 0.50mm pitch and accommodating 80 circuits, offers a low-profile design with a mated height of 2.00mm. Its right-angle, surface-mount configuration with bottom contact style ensures efficient use of PCB space. Constructed with gold (Au) plating, it provides reliable electrical contact and durability. This connector is Ideal for high-density applications requiring secure and Compact connections.
Gold plating at mating and termination
RoHS compliant
