Molex, 51296-3494 500 μm Pitch 34 Way Right Angle FPC Connector
- RS Stock No.:
- 481-037
- Distrelec Article No.:
- 304-56-601
- Mfr. Part No.:
- 51296-3494
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,813.11
(exc. VAT)
£4,575.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,813.11 | £1.271 |
*price indicative
- RS Stock No.:
- 481-037
- Distrelec Article No.:
- 304-56-601
- Mfr. Part No.:
- 51296-3494
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 34 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 51296-3494 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 34 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 51296-3494 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is designed to facilitate seamless connections in Compact electronic applications. Specifically engineered for versatility, this right-angle, surface-mount component stands out with its 0.50mm pitch, making it an Ideal choice for modern devices requiring efficient space utilisation. The robust design incorporates a bottom contact style and gold contact plating, ensuring Durable performance and reliability in demanding environments. With a mated height of just 1.30mm, it offers an unobtrusive footprint without compromising on quality. This connector is a testament to innovation, reflecting Molex's commitment to excellence and efficiency in FFC/FPC interconnections.
Suitable for a range of electronic devices, enabling flexible applications
Compact design enhances space efficiency in tight layouts
Gold plating ensures superior conductivity and longevity
Durable actuator design withstands wear across mating cycles
Temperature range from -40° to +85°C supports diverse operational environments
Surface mount configuration simplifies PCB integration
Beige and black resin colour options offer aesthetic versatility
PCB retention feature adds stability during use
Works seamlessly with multiple jumper configurations
