Molex, 501951-6000 500 μm Pitch 60 Way Vertical FPC Connector
- RS Stock No.:
- 480-952
- Distrelec Article No.:
- 304-56-407
- Mfr. Part No.:
- 501951-6000
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
£3,159.23
(exc. VAT)
£3,791.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,159.23 | £1.58 |
*price indicative
- RS Stock No.:
- 480-952
- Distrelec Article No.:
- 304-56-407
- Mfr. Part No.:
- 501951-6000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 400mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 5V | |
| Series | 501951-6000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 94V-0, EU RoHS, IEC 61249-2-21, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 400mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 5V | ||
Series 501951-6000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 94V-0, EU RoHS, IEC 61249-2-21, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC connector is engineered for versatility, providing seamless connectivity in tight spaces. Featuring a 0.50mm pitch and designed for high-density applications, it excels in environments that demand both reliability and performance. The V-Flip series connector is specifically crafted to Streamline assembly processes while ensuring optimal functionality. With a height of just 4.05mm and support for up to 60 circuits, this product is Ideal for a variety of applications, including consumer electronics and industrial devices. The robust construction, utilising copper alloy with tin-bismuth plating, assures longevity and dependable conductivity. Additionally, the connector's compliance with stringent industry standards ensures its suitability for a range of environmental conditions, making it a trusted choice for engineers and manufacturers alike.
Designed for efficient, space-saving configurations
Robust construction provides long-term durability
Offers high circuit density in a Compact profile
Optimised for easy assembly and efficient production
Supports a wide temperature range for enhanced application versatility
Compliant with multiple environmental regulations
Features a front flip actuator for intuitive operation
Utilises low-halogen materials for improved safety
Related links
- Molex PCB
- Molex Surface Mount
- Molex, 501951-3010 500 μm Pitch 30 Way Vertical FPC Connector
- Molex, 501951-3650 500 μm Pitch 36 Way Vertical FPC Connector
- Molex, 501951-3830 500 μm Pitch 38 Way Vertical FPC Connector
- Molex, 501951-1430 500 μm Pitch 14 Way Vertical FPC Connector
- Molex Surface Mount
- TE Connectivity Solder
