Molex, 501951-3650 500 μm Pitch 36 Way Vertical FPC Connector
- RS Stock No.:
- 478-316
- Distrelec Article No.:
- 304-62-273
- Mfr. Part No.:
- 501951-3650
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-316
- Distrelec Article No.:
- 304-62-273
- Mfr. Part No.:
- 501951-3650
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 36 | |
| Sub Type | V-Flip | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 501951-3650 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61249-2-21, EU RoHS, IPC 1752A, IEC-62474, REACH SVHC | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 36 | ||
Sub Type V-Flip | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 501951-3650 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61249-2-21, EU RoHS, IPC 1752A, IEC-62474, REACH SVHC | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC connector from the V-Flip series offers a reliable solution for various applications requiring efficient and secure connectivity. With a 0.50mm pitch, this vertical connector is designed for seamless integration into your projects. It boasts a tall height of 4.05mm and accommodates up to 36 circuits, ensuring your connectivity needs are met without compromise. Crafted from premium copper alloy, it guarantees durability under demanding conditions, while the gold plating enhances conductivity and resistance to wear. With an operational temperature range extending from -40° to +125°C, this component is engineered for versatility and performance in diverse environments. Ideal for FFC and FPC configurations, it underscores Molex's commitment to quality and innovation, catering to both professional and industrial requirements.
Designed for front flip actuation facilitating easy usage
Constructed with liquid crystal polymer for enhanced resilience
Featuring a vertical orientation for optimal space utilisation
Optimised for surface mount PCB, ensuring ease of installation
Durability supports up to 20 mating cycles for long-term usage
Packaging in embossed tape on reel enhances convenience in handling
Related links
- Molex, 501951-3830 500 μm Pitch 38 Way Vertical FPC Connector
- Molex, 501951-3010 500 μm Pitch 30 Way Vertical FPC Connector
- Molex, 501951-1430 500 μm Pitch 14 Way Vertical FPC Connector
- Molex, 501951-6000 500 μm Pitch 60 Way Vertical FPC Connector
- Molex Vertical Contact
- Molex Surface Mount
- Molex Surface Mount
- Molex Surface Mount
