Molex, 501951-7010 500 μm Pitch 70 Way Vertical FPC Connector, PCB

Subtotal (1 reel of 2000 units)*

£2,858.35

(exc. VAT)

£3,430.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,858.35£1.429

*price indicative

RS Stock No.:
482-170
Distrelec Article No.:
304-56-409
Mfr. Part No.:
501951-7010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

70

Contact Material

Copper Alloy

Current

200mA

Pitch

500μm

Mount Type

Surface

Termination Type

PCB

Orientation

Vertical

Voltage

50V

Series

501951-7010

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height is a high-density connector designed for Compact electronic applications. It features a 0.50mm pitch and a vertical orientation with a 4.05mm mated height, accommodating various circuit sizes. This connector is equipped with a front flip actuator for secure cable retention and is suitable for applications requiring reliable electrical performance in space-constrained designs.

Gold plating at mating and termination

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy