Molex, 503566-2302 300 μm Pitch 23 Way Right Angle FPC Connector
- RS Stock No.:
- 480-938
- Distrelec Article No.:
- 304-62-370
- Mfr. Part No.:
- 503566-2302
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
£6,467.82
(exc. VAT)
£7,761.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £6,467.82 | £1.078 |
*price indicative
- RS Stock No.:
- 480-938
- Distrelec Article No.:
- 304-62-370
- Mfr. Part No.:
- 503566-2302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 23 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 503566-2302 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 23 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 503566-2302 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch FPC Connector is designed to facilitate seamless connectivity in Compact electronic applications. With a right-angle design and bottom contact configuration, it optimally utilises space while ensuring reliable performance. This connector stands out with its 23 circuits and a height of just 0.95mm, making it an Ideal choice for applications requiring a low-profile solution. Constructed from high-quality materials, including phosphor bronze for the metal parts and liquid crystal polymer for the resin, this product guarantees durability and longevity. Whether you're developing consumer electronics or intricate industrial devices, this connector's robust specifications ensure it meets stringent operational demands, offering peace of mind in various environmental compliance contexts.
Offers a low-profile solution for space-constrained applications
Ensures reliable electrical performance with a maximum current of 0.3A
Facilitates easy integration into surface-mounted PCB designs
Supports a wide operating temperature range from -40° to +105°C
Provides superior longevity with a durability rating of up to 10 mating cycles
Features embossed tape on reel packaging for convenient handling and assembly
Utilises gold plating to enhance contact reliability and mitigate oxidation
Polarised design ensures accurate mating with compatible connectors
