Molex, 505110-2791 500 μm Pitch 27 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 478-689
- Distrelec Article No.:
- 304-62-431
- Mfr. Part No.:
- 505110-2791
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£3,137.38
(exc. VAT)
£3,764.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,137.38 | £1.046 |
*price indicative
- RS Stock No.:
- 478-689
- Distrelec Article No.:
- 304-62-431
- Mfr. Part No.:
- 505110-2791
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 27 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-2791 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 27 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-2791 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex ffc/fpc connector redefines performance and versatility in electronic circuits. Designed with a 0.50mm pitch, this right-angle connector from the fd19 series boasts a robust construction with gold over nickel plating, ensuring superior conductivity and longevity. Its Compact design, standing at 1.90mm height, accommodates up to 27 circuits, making it Ideal for space-constrained applications. With a front flip actuator, the connector allows for effortless installation and reliable connections, catering to various PCB mounting needs. Notably, its low-halogen status further demonstrates a commitment to environmental compliance, adhering to stringent industry standards. This connector is perfect for modern electronics demanding both efficiency and precision.
Compact design ensures space efficiency in electronic assemblies
Front flip actuator simplifies connection and disconnection processes
Gold over nickel plating enhances durability and electrical performance
Designed to operate effectively within a wide temperature range
Surface mount configuration offers ease of integration onto PCBs
Meets compliance standards for low-halogen materials, supporting eco-friendly initiatives
Durability rating provides confidence in reliability for repeated use
