Molex, 52806-2710 300 μm Pitch 27 Way Right Angle FPC Connector, Bottom

Subtotal (1 tray of 400 units)*

£225.66

(exc. VAT)

£270.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£225.66£0.564

*price indicative

RS Stock No.:
476-601
Distrelec Article No.:
304-56-718
Mfr. Part No.:
52806-2710
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

27

Contact Material

Phosphor Bronze

Current

500mA

Pitch

300μm

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

5V

Minimum Operating Temperature

-20°C

Series

52806-2710

Maximum Operating Temperature

80°C

Standards/Approvals

94V-0, UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for seamless integration in vertical, surface mount applications. Engineered for compatibility with non-ZIF configurations, the connector features kinked PC tails that ensure a secure connection while accommodating up to 27 circuits. With its high-temperature thermoplastic construction and phosphor bronze metal components, this product meets rigorous industry standards for durability and performance. Notably labelled as 'Not Recommended for New Design', it offers a unique solution for legacy implementations where reliability is paramount. Its dimensions and orientation are optimally configured for varied PCB mounting needs, making it an Ideal choice for engineers seeking dependable connectivity solutions across electronic designs.

Features a vertical orientation suitable for Compact designs

Incorporates kinked PC tails for secure and stable connections

Rated for operating temperatures from -20° to +80°C, ensuring versatility in diverse environments

UL certified for added assurance in safety and quality

Offers a maximum voltage rating of 50V, making it suitable for various electronic devices

Designed with a maximum current rating of 0.5A to accommodate standard operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy