Molex, 52806-2010 300 μm Pitch 20 Way Right Angle FPC Connector, Bottom

Subtotal (1 tray of 400 units)*

£138.10

(exc. VAT)

£165.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£138.10£0.345

*price indicative

RS Stock No.:
476-600
Distrelec Article No.:
304-56-716
Mfr. Part No.:
52806-2010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Pitch

300μm

Current

500mA

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Insertion Force

Non-ZIF

Voltage

5V

Series

52806-2010

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

94V-0, UL E29179

Contact Plating

Tin

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is designed for optimal efficiency in surface mount applications. This vertical connector provides reliable connections with non-ZIF kinked PC tails, accommodating up to 20 circuits. Ideal for various projects where space and performance are crucial, this connector combines durability with a Compact design. The natural resin and metal plating enhance its performance and longevity, making it a great choice for new designs and existing applications alike. With its robust build, this connector ensures secure connectivity across diverse environments, reflecting a commitment to quality and compliance with industry standards.

Provides consistent performance with a maximum current rating of 0.5A

Designed to withstand a temperature range from -20° to +80°C

Meets various compliance regulations, ensuring safety and environmental stewardship

Facilitates ease of use with a straightforward tray packaging method

Features natural colour resin that integrates well with typical PCB designs

Incorporates 94V-0 rated flammability materials for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy