Molex, 52893-2095 500 μm Pitch 20 Way Right Angle FPC Connector, Bottom

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
482-299
Distrelec Article No.:
304-56-770
Mfr. Part No.:
52893-2095
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Voltage

5V

Series

52893-2095

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

94V-0, ELV, REACH, RoHS, UL E29179

Number of Rows

1

Contact Plating

Tin Bismuth

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
JP
The Molex Easy-On Type FFC/FPC Connector is designed to provide secure and reliable connectivity in space-constrained environments. Engineered with cutting-edge technology, it features a right-angle configuration Ideal for surface mount applications. The product's 20 circuits enable efficient data transmission, making it perfect for high-performance electronic devices. Its exceptional lead-free construction ensures compliance with environmental standards, while the natural resin colour seamlessly integrates into various product designs. With a Compact mated height of just 2.00mm, it is engineered to accommodate today’s slimline devices, delivering outstanding performance without compromising on quality. The connector is suitable for a range of applications, providing a balance of durability and functionality that meets the demands of modern technology.

Surface mount style facilitates easy integration into PCB layouts

Advanced flammability rating ensures enhanced safety in critical applications

Compliance with international standards guarantees reliable performance

Embossed tape on reel packaging simplifies handling and storage

Natural resin colour provides a visually appealing finish in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy