Molex, 503566-1302 300 μm Pitch 13 Way Right Angle FPC Connector
- RS Stock No.:
- 478-201
- Distrelec Article No.:
- 304-62-368
- Mfr. Part No.:
- 503566-1302
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
£4,440.59
(exc. VAT)
£5,328.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £4,440.59 | £0.74 |
*price indicative
- RS Stock No.:
- 478-201
- Distrelec Article No.:
- 304-62-368
- Mfr. Part No.:
- 503566-1302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 13 | |
| Sub Type | Bottom Contact | |
| Contact Material | Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 300mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 503566-1302 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A, Low-Halogen per IEC 61249-2-21, REACH SVHC | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 13 | ||
Sub Type Bottom Contact | ||
Contact Material Phosphor Bronze | ||
Pitch 300μm | ||
Current 300mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 503566-1302 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A, Low-Halogen per IEC 61249-2-21, REACH SVHC | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex connector represents a Pinnacle of design for precision and reliability in electronic assemblies. Meticulously crafted with a 0.30mm pitch, it seamlessly integrates into Compact spaces while providing robust connectivity. Featuring a right-angle configuration and bottom contact design, this connector is optimised for FPC applications, ensuring ease of installation and superior performance. With a sturdy 0.95mm height and a gold over nickel plating, it delivers long-lasting durability and impeccable signal integrity. Designed to thrive in demanding environments, it withstands operating temperatures ranging from -40° to +105°C, making it an Ideal choice for various applications. This connector embodies the perfect blend of functionality and innovation, catering to the needs of modern electronics.
Optimised for easy installation in tight spaces
Durability guaranteed with a maximum mating cycles of 10
Low-halogen materials enhance environmental compliance
Designed for superior electrical performance with a maximum voltage rating of 50V
Constructed from high-quality phosphor bronze for improved conductivity
Front flip actuator type for straightforward operation
Compatible with 0.30mm Pitch Premo-Flex FPC for versatile applications
Embossed tape on reel packaging simplifies handling and storage
Well-suited for a variety of innovative electronic designs
