TE Connectivity, 1-1734592-5 500 μm Pitch 15 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 reel of 2000 units)*

£1,183.79

(exc. VAT)

£1,420.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,183.79£0.592

*price indicative

RS Stock No.:
471-063
Distrelec Article No.:
304-54-923
Mfr. Part No.:
1-1734592-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

15

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

250V

Series

1-1734592-5

Maximum Operating Temperature

260°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity FPC Connector embodies precision engineering, tailored for optimal performance in applications requiring reliable and compact connections. Designed for surface mount integration, this connector features a right-angle PCB mount orientation, making it perfect for limited-space layouts. The product accommodates flexible printed circuits with a 0.5mm pitch, ensuring seamless compatibility with various wiring configurations. Its robust construction, featuring natural color LCP housing and phosphor bronze contacts, guarantees durability and dependable signal transmission. This connector is ideal for signal circuit applications, promising high performance in demanding environments. Committed to compliance, it adheres to EU RoHS and ELV directives, ensuring it meets stringent industry standards for environmental safety. Enhance your designs with this state-of-the-art connection solution that combines reliability with industry-leading specifications.

Natural color housing blends seamlessly into devices

Surface mount technology simplifies the assembly process

Right angle orientation facilitates space-efficient design

Gold plating ensures optimal electrical conductivity

Tape packaging allows for easy handling during production

Low halogen content supports environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy